You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5mm x 50mm Zinc Plated Steel Snap Hooks, 12 Piece -
60926
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 60926
- Order Code:
- FN05341
- Product Range
- Rolson - Snap Hooks
- Also Known As:
- GTIN UPC EAN: 5029594609265
Product Range Selector (Rolson - Snap Hooks)
See all from this product rangeProduct Overview
- Pack of snap hooks, all zinc plated
- Total length: 50mm
- Manufactured from 5mm thick plated steel
- Opening: 7mm with an 18mm return
- Great for use in temporary fixing, attach to ropes or chains
Product Information
- :
- Steel
- :
- 5mm x 50mm
- :
- 12
- :
- Rolson - Snap Hooks
Technical Documents (0)
Also Known As
39 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 12
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.70 (£3.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.