You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Telescopic Window Cleaner and Mop - 

61007

61007 - Telescopic Window Cleaner and Mop
61007 - Telescopic Window Cleaner and Mop
61007 - Telescopic Window Cleaner and Mop
61007 - Telescopic Window Cleaner and Mop
61007 - Telescopic Window Cleaner and Mop

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
61007
Order Code:
SI17828
Product Range
-
Also Known As:
GTIN UPC EAN: 5029594610070

Product Overview

Versatile telescopic window cleaner and mop with adjustable squeegee head, designed for easy, efficient cleaning of hard to reach windows and surfaces. Ideal for homeowners and professional cleaners who need a single tool to efficiently clean windows, glass doors, and other surfaces at both high and low levels safely and effectively.
  • Steel coated telescopic handle extends from 1.3m to 3.3m for maximum reach
  • 180° adjustable squeegee/mop head for flexible cleaning angles
  • Removable head for convenient low level cleaning
  • Durable construction designed for long lasting performance
  • Telescopic handle allows safe cleaning of high windows without ladders
  • Adjustable head provides optimal cleaning angles for windows, mirrors, and glass surfaces
  • Removable head makes cleaning floors, counters, or low surfaces easier
  • Sturdy construction ensures reliability and long term use

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5029594610070

3 In stock Need more?

???PF_PDP_RSP_SUP???

£8.01 ( £9.61  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.01 (£9.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --