You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4" (100mm) Mini Tiger Stripe Paint Roller Sleeves, 10 Piece -
61126
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 61126
- Order Code:
- TL23070
- Product Range
- Rolson - Paint Roller Sleeves
- Also Known As:
- GTIN UPC EAN: 5029594611268
Product Range Selector (Rolson - Paint Roller Sleeves)
See all from this product rangeProduct Overview
- Roller sleeves manufactured from medium pile for good paint absorption and release
- Fits most standard 4" (100mm) roller frames
- Suitable for emulsion and masonry paints on smooth to semi-smooth surfaces
- Good durability and paint pick up/release
Contents
10x 4" (100mm) Polyacrylic Sleeves
Product Information
- :
- -
- :
- 100mm
- :
- 100mm
- :
- -
- :
- -
- :
- Paint
- :
- Rolson - Paint Roller Sleeves
Technical Documents (0)
Also Known As
73 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.61 (£3.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.