You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Filling Knife / Scraper Set, 3 Piece -
61180
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 61180
- Order Code:
- TL23054
- Also Known As:
- GTIN UPC EAN: 5029594611800
Product Overview
- 3 Piece filler/scraper set
- Manufactured from flexible material
- Ideal for filling, mixing, and scraping
- Sizes: 38mm, 75mm, and 150mm
Contents
38mm, 75mm, and 150mm Filling Knife / Scrapers
Warnings
Product Information
- :
- 38mm, 75mm, and 150mm Filling Knife / Scrapers
- :
- -
Technical Documents (0)
Also Known As
52 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.60 (£1.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.