You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
White Self Adhesive Plastic Hooks - 35mm x 25mm, 5 Pack -
61320
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 61320
- Order Code:
- FN03767
- Product Range
- Rolson - Adhesive Hooks
- Also Known As:
- GTIN UPC EAN: 5029594613200
Product Range Selector (Rolson - Adhesive Hooks)
See all from this product rangeProduct Overview
- Stylish, strong, and surface-safe — adhesive hooks that hold up to 0.8 kg and remove cleanly without a trace
- Residue-Free Removal – Special adhesive technology ensures no marks or surface damage
- Reusable on Multiple Surfaces – Suitable for smooth walls, tiles, glass, and metal
- Damage-Free Removal – Protects walls, furniture, and surfaces from residue or scratches
- Versatile Applications – Ideal for temporary mounting in homes, offices, or displays
- Space-Saving & Discreet – Blends seamlessly without bulky fixtures
- Reliable Everyday Use – Keeps items firmly in place for added convenience
- Load capacity: 0.8kg
- Size: 35mm x 25mm
- Pack of 5 hooks
Product Information
- :
- Plastic
- :
- 35mm x 25mm
- :
- 5
- :
- Rolson - Adhesive Hooks
Technical Documents (0)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 5
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.50 (£3.00) | ( ) |
4+ | £2.36 (£2.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.