You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Self Adhesive Plastic Swivel Hooks - 55mm x 30mm, 2 Pack - 

61321

61321 - Self Adhesive Plastic Swivel Hooks - 55mm x 30mm, 2 Pack
61321 - Self Adhesive Plastic Swivel Hooks - 55mm x 30mm, 2 Pack
61321 - Self Adhesive Plastic Swivel Hooks - 55mm x 30mm, 2 Pack
61321 - Self Adhesive Plastic Swivel Hooks - 55mm x 30mm, 2 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
61321
Order Code:
FN03768
Product Range
Rolson - Adhesive Hooks
Also Known As:
GTIN UPC EAN: 5029594613217

Product Range Selector (Rolson - Adhesive Hooks)

See all from this product range

Product Overview

These self-adhesive removable swivel hooks are perfect for organizing your space - hang keys, towels, kitchen tools, or lightweight bags with ease. Strong enough to hold up to 1kg, they stick firmly to most smooth surfaces and remove cleanly without leaving marks, making them ideal for both home and office use.
  • Stylish, strong, and surface-safe — adhesive hooks that hold up to 1 kg and remove cleanly without a trace
  • Residue-Free Removal – Special adhesive technology ensures no marks or surface damage
  • Reusable on Multiple Surfaces – Suitable for smooth walls, tiles, glass, and metal
  • Damage-Free Removal – Protects walls, furniture, and surfaces from residue or scratches
  • Versatile Applications – Ideal for temporary mounting in homes, offices, or displays
  • Space-Saving & Discreet – Blends seamlessly without bulky fixtures
  • Reliable Everyday Use – Keeps items firmly in place for added convenience
  • Load capacity: 1kg
  • Size: 55mm x 30mm
  • Pack of 2 hooks

Product Information


:
Plastic

:
55mm x 30mm

:
2

:
Rolson - Adhesive Hooks

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5029594613217

8 In stock Need more?

???PF_PDP_RSP_SUP???

£1.78 ( £2.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 2
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.78 (£2.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £1.68 (£2.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --