You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Self Adhesive Plastic Hooks - 55mm x 25mm, 3 Pack - 

61335

61335 - Self Adhesive Plastic Hooks - 55mm x 25mm, 3 Pack
61335 - Self Adhesive Plastic Hooks - 55mm x 25mm, 3 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
61335
Order Code:
FN03777
Product Range
Rolson - Adhesive Hooks
Also Known As:
GTIN UPC EAN: 5029594613354

Product Range Selector (Rolson - Adhesive Hooks)

See all from this product range

Product Overview

Versatile plastic hooks that can be mounted on a wide variety of surfaces. The strong adhesive strips included keep the hooks in place. They make decorating quick and straightforward, leaving no holes, residue or broken plaster after use.
  • Simple to remove and leaves no marks
  • Self adhesive
  • Suitable for use on tiles, glass, stainless steel, painted and varnished surfaces
  • Load capacity: 0.5kg
  • Size: 55mm x 25mm
  • Pack of 3 hooks

Product Information


:
Plastic

:
55mm x 25mm

:
3

:
Rolson - Adhesive Hooks

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5029594613354

12 In stock Need more?

???PF_PDP_RSP_SUP???

£2.00 ( £2.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 3
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.00 (£2.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £1.89 (£2.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --