You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
70mm Combination Disc Padlock -
66508
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 66508
- Order Code:
- SR11706
- Product Range
- Rolson - Combination Locks
- Also Known As:
- GTIN UPC EAN: 5029594665087
Product Range Selector (Rolson - Combination Locks)
See all from this product rangeProduct Overview
- A combination padlock with 4 digits so you never have to worry about losing a key again
- A strong resistant Zinc alloy body and a hardened steel shackle
- It can be set to your own PIN easily following the instructions
- It is 70mm in diameter and is 25mm thick
- It comes with a well positioned shackle slide making one handed operation easy
- Ideal for securing chains and gate hasps
Product Information
- :
- Combination
- :
- 70mm
- :
- -
- :
- -
- :
- -
- :
- Zinc Alloy
- :
- Rolson - Combination Locks
Technical Documents (0)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.76 (£6.91) | ( ) |
3+ | £5.56 (£6.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.