You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50mm Heavy Duty Combination Padlock -
66510
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 66510
- Order Code:
- SR11708
- Also Known As:
- GTIN UPC EAN: 5029594665100
Product Range Selector (Rolson - Combination Locks)
See all from this product rangeProduct Overview
- Heavy duty padlock produced with a tough zinc alloy body and hardened steel shackle and shroud for added security
- A 4 digit combination so you never have to worry about losing a key
- A shroud protects from tampering
Product Information
- :
- Combination
- :
- 50mm
- :
- -
- :
- -
- :
- -
- :
- Zinc Alloy
- :
- Rolson - Combination Locks
Technical Documents (0)
Also Known As
2 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
6 more will be available week commencing 09/07/25
6 more will be available week commencing 09/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.87 (£8.24) | ( ) |
3+ | £6.62 (£7.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.