You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

25mm Iron Padlock with Plastic Cover - 

66542

66542 - 25mm Iron Padlock with Plastic Cover
66542 - 25mm Iron Padlock with Plastic Cover
66542 - 25mm Iron Padlock with Plastic Cover
66542 - 25mm Iron Padlock with Plastic Cover
66542 - 25mm Iron Padlock with Plastic Cover
66542 - 25mm Iron Padlock with Plastic Cover

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
66542
Order Code:
SR11716
Also Known As:
GTIN UPC EAN: 5029594665421

Product Range Selector (Rolson - Iron Padlocks)

See all from this product range

Product Overview

  • Durable: this 25mm rhombic designed padlock has a chrome plated iron body with a protective plastic jacket for resilience and toughness
  • Cut resistant: an anti-saw, anti-cut 4mm diameter hardened steel shackle reduces the risk of theft
  • Tamper resistant: it has a precision tumbler mechanism
  • Extra keys: supplied with 3 keys for convenience
  • Protective jacket: bright highly visible plastic jacket – easy to see and easy to hold while locking/unlocking
  • Size: 18mm external height shackle with internal 14mm (W) x 13mm (H)
  • Overall Size (HxWxD): 40mm x 25mm x 12mm

Product Information


:
Keyed

:
25mm

:
14mm

:
13mm

:
4mm

:
Iron

:
Rolson - Iron Padlocks

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5029594665421

1 In stock Need more?

???PF_PDP_RSP_SUP???

£1.01 ( £1.21  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.01 (£1.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £0.98 (£1.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --