You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
60mm Iron Padlock with Plastic Cover -
66548
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 66548
- Order Code:
- SR11720
- Also Known As:
- GTIN UPC EAN: 5029594665483
Product Range Selector (Rolson - Iron Padlocks)
See all from this product rangeProduct Overview
- Durable: this 60mm rhombic designed padlock has a chrome plated iron body with a protective plastic jacket for resilience and toughness
- Cut resistant: an anti-saw, anti-cut 7mm diameter hardened steel shackle reduces the risk of theft
- Tamper resistant: it has a precision tumbler mechanism
- Extra keys: supplied with 3 keys for convenience
- Protective jacket: bright highly visible plastic jacket – easy to see and easy to hold while locking/unlocking
Product Information
- :
- Keyed
- :
- 60mm
- :
- -
- :
- -
- :
- 7mm
- :
- Iron
- :
- Rolson - Iron Padlocks
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.98 (£3.58) | ( ) |
3+ | £2.88 (£3.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.