You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
250mm x 165mm Heavy Duty Bike D Lock -
66743
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 66743
- Order Code:
- SR11818
- Also Known As:
- GTIN UPC EAN: 5029594667432
- Technical Datasheet:
- 66743 Datasheet
Product Range Selector (Rolson - Bike Locks)
See all from this product rangeProduct Overview
- Solid Construction – Heavy Duty D-Lock
- Weather Resistant – Protective and weatherproof Vinyl coating with sliding cylinder cover
- Strong Shackle – Manufactured from thick metal 3.3mm thickness resists cutting, sawing
- Spare Keys – Supplied with two keys
- Size – D-Lock dimensions 25 x 16.5 x 3.3cm
- Versatile – Can be used with many items such as prams, BBQs, motorbikes etc
Product Information
- :
- Rolson - Bike Locks
Technical Documents (1)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.73 (£9.28) | ( ) |
5+ | £7.43 (£8.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.