You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Contractors Leather Tool Bag - 170mm x 180mm x 450mm -
68280
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 68280
- Order Code:
- SG33983
- Product Range
- Rolson - Tool Bags
- Also Known As:
- GTIN UPC EAN: 5029594682800
Product Range Selector (Rolson - Tool Bags)
See all from this product rangeProduct Overview
- Leather: High-quality split leather treated for extra durability
- Strong: Double stitched and riveted for added strength
- Zip closure: Can be closed using the large string zip, fixed using double-thickness leather and double stitched
- Handles: Two handles with all-around straps for supporting the underside of the bag
- Open Size Dimensions (HxWxD): 170mm x 180mm x 450mm
Product Information
- :
- Leather
- :
- 170mm
- :
- 180mm
- :
- 450mm
- :
- Rolson - Tool Bags
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.37 (£23.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.