You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10W USB Rechargeable Cordless Glue Gun with 4x Glue Sticks -
70517
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 70517
- Order Code:
- TL23847
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5029594705172
Product Overview
- This wireless, rechargeable Glue Gun, allows you free movement and versatility with any project, big or small
- When fully charged, switch the glue gun ‘on’, and allow to preheat for 5 minutes
- Once ready, squeeze the trigger and being use
- This glue gun has a foldable stand – for sitting the gun in an up-right orientation, allowing for easy-use
- As well as, a glue-stick depth adjuster
- This ensures the glue-sticks, inside the gun, are positioned correctly for the gun to operate efficiently
- Great for Crafts, minifigures or fixing together materials for home projects
Contents
Glue Gun, 4x x 7mm Glue Sticks & USB Type-C Charging Wire
Product Information
- :
- -
- :
- 7mm
- :
- 10W
- :
- -
- :
- USB
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.72 (£17.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.