You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Garden Hand Trowel & Fork Set - 

82691

82691 - Garden Hand Trowel & Fork Set
82691 - Garden Hand Trowel & Fork Set
82691 - Garden Hand Trowel & Fork Set
82691 - Garden Hand Trowel & Fork Set

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
82691
Order Code:
SI20458
Product Range
-
Also Known As:
GTIN UPC EAN: 5029594826914

Product Overview

Durable stainless steel hand trowel and fork set with ergonomic non-slip handles, designed for precision gardening and easy storage. Perfect for home gardeners and hobbyists who need a reliable, ergonomic set for planting, transplanting, and maintaining flower beds or vegetable gardens.
  • Stainless steel construction for strength and ensures long-lasting durability and rust resistance
  • Non-slip soft grip handles for comfort and control and reduce hand fatigue during extended use
  • Appropriately sized tools allow efficient digging, planting, and soil aeration
  • Hang holes keep tools organized and easy to access
  • Trowel: Width: 80mm, Overall length: 325mm
  • Fork: Width: 78mm, Overall length: 310mm

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5029594826914

11 In stock Need more?

???PF_PDP_RSP_SUP???

£6.70 ( £8.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.70 (£8.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --