You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10m Spiral Garden Hose Set -
82903
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 82903
- Order Code:
- SI20027
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5029594829038
Product Overview
- 10m spiral hose capable of handling up to 4 bar operating pressure
- Includes tap connector, female hose connector, female water stop, spray nozzle, and wall hanging bracket
- Flexible spiral design for easy storage and minimal tangling
- Durable construction for long lasting performance
- High pressure rating allows for effective watering across various garden tasks
- Complete accessory set ensures immediate usability and versatility
- Spiral design saves storage space and prevents kinking or tangling
- Durable hose and fittings provide reliable performance with minimal maintenance
- Contracts down to 40cm and extends up to 10m
Product Information
- :
- 4bar
- :
- 10m
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.70 (£14.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.