You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Variable Speed Mini Rotary Tool with 75 Piece Accessory Kit -
RC18X/EUK
New- Manufacturer:
- ROTACRAFT ROTACRAFT
- Manufacturer Part No:
- RC18X/EUK
- Order Code:
- TL24154
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060576967300
Product Overview
- Ideal for precision hobby, DIY, craft & wood work
- Variable speed: 5000 – 25000rpm
- Output 18V DC, 230V/50Hz
- 75 Accessories, including 5 collets (1.0, 2.35, 2.4, 3.0 & 3.2mm)
- Includes UK & EU adaptors
- Ready to use
Contents
75 Accessories, including 5 collets (1mm, 2.35mm, 2.4mm, 3mm & 3.2mm)
Product Information
- :
- -
- :
- -
- :
- 25000rpm
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £41.24 (£49.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.