You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.6V Cordless USB Screwdriver Kit -
RC36
- Manufacturer:
- ROTACRAFT ROTACRAFT
- Manufacturer Part No:
- RC36
- Order Code:
- TL23569
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060252029933
- Technical Datasheet:
- RC36 Datasheet
Product Overview
- Portable, lightweight design with soft grip
- Fitted with LED light
- Simple push-button control for forward & reverse
- Quick release chuck
- Includes 4 Bits; Single end 75mm PH0, Single end 75mm PH1, Double end 75mm PH2 & Slot, Double end 110mm PH2
Contents
4 Bits; Single end 75mm PH0, Single end 75mm PH1, Double end 75mm PH2 & Slot, Double end 110mm PH2
Product Information
- :
- 3.6V
- :
- -
- :
- -
- :
- -
- :
- 0
- :
- -
- :
- -
Technical Documents (1)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £33.63 (£40.36) | ( ) |
3+ | £32.78 (£39.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.