You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PCB, Eurocard, FR4, Double-Sided, 2.54 -
RE200-LFDS
- Manufacturer:
- ROTH ELEKTRONIK ROTH ELEKTRONIK
- Manufacturer Part No:
- RE200-LFDS
- Order Code:
- PC01411
- Technical Datasheet:
- RE200-LFDS Datasheet
RE200-LFDS - You may also be interested in
Product Overview
- Double sided 35 µm CU
- Epoxy version: hot air leveling (HAL-leadfree)
Product Information
- :
- Eurocard
- :
- Epoxy Glass Composite
- :
- 1mm
- :
- 100mm
- :
- 160mm
- :
- 1.5mm
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £8.93 (£10.72) | ( ) |
| 5+ | £8.50 (£10.20) | ( ) |
| 50+ | £7.74 (£9.29) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























