You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
400mm x 100m Polyethylene Low Tack Protective Film -
2848
- Manufacturer:
- ROTUNDA ROTUNDA
- Manufacturer Part No:
- 2848
- Order Code:
- SALTPF2848
- Product Range
- Rotunda - Low Tack Film Series
- Technical Datasheet:
- 2848 Datasheet
Product Range Selector (Rotunda - Low Tack Film Series)
See all from this product rangeProduct Overview
- Especially useful for temporarily protecting products during assembly or shipping.
- Safe and easy application
- Forms a tough, durable barrier
- Colour: clear
Product Information
- :
- Protective Film
- :
- -
- :
- 100m
- :
- 328ft
- :
- Transparent
- :
- 3 mil (0.075 mm)
- :
- 328ft
- :
- 100m
- :
- 15.74"
- :
- 400mm
- :
- Rotunda - Low Tack Film Series
Technical Documents (1)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £68.62 (£82.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.