You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8" (200mm) Side Cutting Pliers -
10-126
- Manufacturer:
- ROUGHNECK ROUGHNECK
- Manufacturer Part No:
- 10-126
- Order Code:
- TL19918
- Product Range
- Roughneck - Side Cutting Pliers
- Also Known As:
- GTIN UPC EAN: 5057902101262
Product Range Selector (Roughneck - Side Cutting Pliers)
See all from this product rangeProduct Overview
- Spring loaded
- C55 Steel head- Drop forged, hardened & tempered (cutting edge additional induction hardened)
- Hardness: Body 40-46HRC, Rivet 30-38HRC, Cutting edge 62HRC Min
- Finely polished with clear lacquer
- Air Cushion Grip
- Lanyard attachment holes
Product Information
- :
- Diagonal
- :
- -
- :
- Diagonal
- :
- -
- :
- -
- :
- Roughneck - Side Cutting Pliers
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.57 (£11.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.