You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.3" (160mm) Long Nose Pliers -
10-130
- Manufacturer:
- ROUGHNECK ROUGHNECK
- Manufacturer Part No:
- 10-130
- Order Code:
- TL19920
- Product Range
- Roughneck - Long Nose Pliers
- Also Known As:
- GTIN UPC EAN: 5057902101309
Product Range Selector (Roughneck - Long Nose Pliers)
See all from this product rangeProduct Overview
- Spring loaded
- C55 Steel head- Drop forged, hardened & tempered (cutting edge additional induction hardened)
- Finely polished with clear lacquer
- Air Cushion Grip
- Lanyard attachment holes
Product Information
- :
- Long Nose
- :
- 160mm
- :
- Roughneck - Long Nose Pliers
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.21 (£9.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.