You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10 1/2" Pro Caulking Gun - Semi Barrel -
32-230
- Manufacturer:
 - ROUGHNECK ROUGHNECK
 - Manufacturer Part No:
 - 32-230
 - Order Code:
 - TL15268
 - Product Range
 - Roughneck - Caulking Guns
 - Also Known As:
 - GTIN UPC EAN: 0025997322300
 
Product Range Selector (Roughneck - Caulking Guns)
See all from this product rangeProduct Overview
- Robust metal frame
 - Heavy-duty push rod with ratchet action
 - Suitable for cartridges up to 400ml 10.5"
 - Built-in nozzle cleaner and hook end
 
Product Information
- :
 - Sealants
 - :
 - Roughneck - Caulking Guns
 
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
 - Each
 
- 1+
 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|---|---|
| 1+ | £10.51 (£12.61) | ( ) | 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|
Pricing is unavailable. Please contact customer services.


























