You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
150mm (6") Steel Speed Clamp -
38-010
- Manufacturer:
- ROUGHNECK ROUGHNECK
- Manufacturer Part No:
- 38-010
- Order Code:
- TL15266
- Product Range
- Roughneck - Spring Clamps
- Also Known As:
- GTIN UPC EAN: 0025997380102
Product Range Selector (Roughneck - Spring Clamps)
See all from this product rangeProduct Overview
- Quick action heavy duty clamp
- One handed operation
- Fast clamping and release
- 150mm (6") clamping capacity
- Throat depth: 75mm
Product Information
- :
- 150mm
- :
- Steel
- :
- 75mm
- :
- 210mm
- :
- 120mm
- :
- Roughneck - Spring Clamps
Technical Documents (0)
Also Known As
51 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.47 (£11.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.