You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wide Mini Wire Brush Set, 3 Piece -
52-012
- Manufacturer:
- ROUGHNECK ROUGHNECK
- Manufacturer Part No:
- 52-012
- Order Code:
- TL15257
- Product Range
- Roughneck - Wire Brush Sets
- Also Known As:
- GTIN UPC EAN: 0025997520126
Product Range Selector (Roughneck - Wire Brush Sets)
See all from this product rangeProduct Overview
- 180mm Long soft-grip handles
- Contain one each of nylon, stainless steel and brass bristles
Product Information
- :
- -
- :
- -
- :
- Plastic
- :
- -
- :
- Flat Hand
- :
- Roughneck - Wire Brush Sets
Technical Documents (0)
Also Known As
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.58 (£12.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.