You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1.8kg (4lb) Fibreglass Club Hammer - 

61-504

61-504 - 1.8kg (4lb) Fibreglass Club Hammer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROUGHNECK ROUGHNECK
Manufacturer Part No:
61-504
Order Code:
TL21632
Also Known As:
GTIN UPC EAN: 0025997615044
Technical Datasheet:
61-504   Datasheet
See all Technical Docs

Product Range Selector (Roughneck - Club Hammers)

See all from this product range

Product Overview

Manufactured from drop forged, heat treated steel for exceptional strength and durability. 45° chamfered striking edges to prevent chipping and damage to striking surfaces. Polished faces and painted head for greater corrosion resistance. Mounted on a solid fibreglass core handle with a soft grip for added strength and comfort.
  • Polished faces
  • 45° Chamfered edges
  • Solid fibreglass core
  • Soft grip
  • Lanyard hole
  • Drop forged
  • Heat treated
  • Painted head
  • Weight: 1.8kg (4lb)
  • Length: 270mm

Product Information


:
1.8kg

:
4lb

:
Soft Grip

:
Club

:
270mm

:
Roughneck - Club Hammers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0025997615044

6 In stock Need more?

???PF_PDP_RSP_SUP???

£15.55 ( £18.66  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £15.55 (£18.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --