You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gorilla Bar Set, 5 Piece -
64-961
- Manufacturer:
- ROUGHNECK ROUGHNECK
- Manufacturer Part No:
- 64-961
- Order Code:
- TL19924
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0025997649612
Product Overview
- 2x Wrecking Bars 380mm (15in) 300mm (12in), made from drop forged alloy steel, hardened and tempered with polished tips and hexagonal shank
- 2x Mini Utility Bars 180mm (7in) 330mm (13in), made from stamped alloy steel, hardened and tempered with an integral nail puller and polished tips
- 1x Gorilla Bar 350mm (14in) that has a low profile claw that fits further under the work piece for increased prying power
- Made from drop forged alloy steel hardened and tempered, and with polished tips and oval shaped for better control and strength
Contents
7” Utility Bar, 13” Utility Bar, 12” Traditional Wrecking Bar, 15” Traditional Wrecking Bar (upgrade to 5/8" in diameter), 14” Gorilla Bar
Product Information
- :
- -
- :
- -
- :
- Steel
- :
- -
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.38 (£29.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.