You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gorilla Splitting Maul / Axe, 8lb (3.6kg) -
65668
- Manufacturer:
- ROUGHNECK ROUGHNECK
- Manufacturer Part No:
- 65668
- Order Code:
- TL22038
- Product Range
- Roughneck - Gorilla Axe
- Also Known As:
- GTIN UPC EAN: 0025997656689
Product Range Selector (Roughneck - Gorilla Axe)
See all from this product rangeProduct Overview
- The Roughneck Gorilla Splitting Mauls™ are extremely high quality and powerful making easy work of log splitting
- They feature a unique non-jamming head which is drop forged and heat treated
- It has a strong fibreglass handle with TPE grip for maximum comfort
- The handle is threaded through the maul head for a permanent connection.
Warnings
Product Information
- :
- 3.6kg
- :
- 127oz
- :
- Thermoplastic
- :
- Roughneck - Gorilla Axe
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £40.14 (£48.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.