You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4" x 4" (100mm x 100mm) Fence Post Top Shaper -
67-704
- Manufacturer:
- ROUGHNECK ROUGHNECK
- Manufacturer Part No:
- 67-704
- Order Code:
- TL21651
- Product Range
- Roughneck - Fence Post Shaper
- Also Known As:
- GTIN UPC EAN: 5057902677040
- Technical Datasheet:
- 67-704 Datasheet
Product Range Selector (Roughneck - Fence Post Shaper)
See all from this product rangeProduct Overview
- The easy way to cut and shape fence posts
- 45° Cuts
- 90° Cuts
- Secure clamp
- Metal construction
- Powder coated
- Size: 4" (100mm)
Product Information
- :
- 100mm
- :
- -
- :
- -
- :
- 100mm
- :
- 100mm
- :
- Metal
- :
- -
- :
- Roughneck - Fence Post Shaper
Technical Documents (1)
Also Known As
63 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.23 (£5.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.