You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
710mm Micro Bulk Garden Shovel -
68-011
- Manufacturer:
- ROUGHNECK ROUGHNECK
- Manufacturer Part No:
- 68-011
- Order Code:
- SI20411
- Also Known As:
- GTIN UPC EAN: 5057902680118
Product Range Selector (Roughneck - Shovels)
See all from this product rangeProduct Overview
- Large shovel head
- Heavy-duty blade
- Foot treads
- Heat-treated
- Tumble, lacquered finish
- Tubular fibreglass handle
- Power ring connection
- D-grip
- Soft grip
- Size: 710mm (28")
Product Information
- :
- Roughneck - Shovels
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.93 (£16.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.