You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1080mm Auger Type Fence Post Hole Digger -
68-260
- Manufacturer:
- ROUGHNECK ROUGHNECK
- Manufacturer Part No:
- 68-260
- Order Code:
- SI15726
- Product Range
- Roughneck - Post Hole Diggers
- Also Known As:
- GTIN UPC EAN: 0025997682602
Product Range Selector (Roughneck - Post Hole Diggers)
See all from this product rangeProduct Overview
- Strong welded T-handle
- Heavy gauge metal shaft for extra strength
- Hardened blade which will cut through most soils and clay
- Sharp hardened tip
- Overall length: 1065mm
Product Information
- :
- Roughneck - Post Hole Diggers
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £70.87 (£85.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.