You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electrolytic Capacitor, Miniature, 22 uF, 100 V, +/- 20%, Radial Leaded, 10000 hours @ 105°C, Polar -
100YXM22MEFC8X11.5
New- Manufacturer:
- RUBYCON RUBYCON
- Manufacturer Part No:
- 100YXM22MEFC8X11.5
- Order Code:
- CA09709
- Product Range
- YXM Series
- Technical Datasheet:
- 100YXM22MEFC8X11.5 Datasheet
Product Range Selector (YXM Series)
See all from this product rangeProduct Overview
- 230mA RMS at 100kHz/105°C Rated ripple current
Applications
Computers & Computer Peripherals, Aerospace, Defence, Military, Multimedia, Consumer Electronics
Product Information
- :
- 22µF
- :
- 100V
- :
- ± 20%
- :
- Radial Leaded
- :
- 10000 hours @ 105°C
- :
- Polar
- :
- Radial Leaded
- :
- 3.5mm
- :
- 8mm
- :
- -
- :
- -
- :
- 11.5mm
- :
- YXM Series
- :
- -
- :
- 230mA
- :
- -25°C
- :
- 105°C
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 20/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.26 (£0.31) | ( ) |
50+ | £0.18 (£0.22) | ( ) |
100+ | £0.16 (£0.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.