You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electrolytic Capacitor, Miniature, 1200 uF, 10 V, +/- 20%, Radial Leaded, 10000 hours @ 105°C, Polar -
10ZLJ1200M10X16
New- Manufacturer:
- RUBYCON RUBYCON
- Manufacturer Part No:
- 10ZLJ1200M10X16
- Order Code:
- CA09715
- Technical Datasheet:
- 10ZLJ1200M10X16 Datasheet
Product Range Selector (ZLJ Series)
See all from this product rangeProduct Information
- :
- 1200µF
- :
- 10V
- :
- ± 20%
- :
- Radial Leaded
- :
- 10000 hours @ 105°C
- :
- Polar
- :
- Radial Leaded
- :
- 5mm
- :
- 10mm
- :
- -
- :
- -
- :
- 16mm
- :
- ZLJ Series
- :
- -
- :
- 2A
- :
- -40°C
- :
- 105°C
- :
- -
Technical Documents (2)
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.21 (£0.25) | ( ) |
50+ | £0.19 (£0.23) | ( ) |
100+ | £0.18 (£0.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.