You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electrolytic Capacitor, Miniature, 220 uF, 16 V, +/- 20%, Radial Leaded, 6000 hours @ 105°C, Polar -
16ZLH220MEFC6.3X11
New- Manufacturer:
- RUBYCON RUBYCON
- Manufacturer Part No:
- 16ZLH220MEFC6.3X11
- Order Code:
- CA09730
- Product Range
- ZLH Series
- Technical Datasheet:
- 16ZLH220MEFC6.3X11 Datasheet
Product Range Selector (ZLH Series)
See all from this product rangeProduct Overview
- Capacitance value ranging from 8.2μF to 8200μF
- Tolerance of ±20%
- Rated voltage of 6.3V to 100VDC
- Operating temperature of -40°C to +105°C
- High ripple current
- Endurance at 105°C of 6000hours to 10000hours depending on case size diameter
- Capacitor size varies from 5 × 11mm to 18 × 40mm
Applications
Consumer Electronics, Portable Devices, Power Management, Industrial
Product Information
- :
- 220µF
- :
- 16V
- :
- ± 20%
- :
- Radial Leaded
- :
- 6000 hours @ 105°C
- :
- Polar
- :
- Radial Leaded
- :
- 2.5mm
- :
- 6.3mm
- :
- -
- :
- -
- :
- 11mm
- :
- ZLH Series
- :
- -
- :
- 540mA
- :
- -40°C
- :
- 105°C
- :
- -
Technical Documents (2)
Available for back order
Deliveries start from 27/07/25
Order now. Pay nothing until products are dispatched100 more will be available week commencing 27/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.09 (£0.11) | ( ) |
50+ | £0.08 (£0.10) | ( ) |
100+ | £0.07 (£0.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.