You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electrolytic Capacitor, 100 µF, 35 V, ± 20%, Polar -
35YXF100MY0811.
- Manufacturer:
- RUBYCON RUBYCON
- Manufacturer Part No:
- 35YXF100MY0811.
- Order Code:
- CA05107
- Product Range
- YXF
- Technical Datasheet:
- 35YXF100MY0811. Datasheet
Product Range Selector (YXF)
See all from this product rangeProduct Information
- :
- 100µF
- :
- 35V
- :
- ± 20%
- :
- Polar
- :
- 3.5mm
- :
- 10mm
- :
- -
- :
- 11mm
- :
- YXF Series
- :
- -40°C
- :
- 105°C
Technical Documents (2)
5 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 5
- 1+
- 10+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.42 (£1.70) | ( ) |
10+ | £1.22 (£1.46) | ( ) |
20+ | £1.08 (£1.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.