You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electrolytic Capacitor, 100 uF, 35 V, +/- 20%, Radial Leaded, 7000 hours @ 105°C, Polar -
35YXJ100M6.3X11
New- Manufacturer:
- RUBYCON RUBYCON
- Manufacturer Part No:
- 35YXJ100M6.3X11
- Order Code:
- CA09754
- Product Range
- YXJ Series
- Technical Datasheet:
- 35YXJ100M6.3X11 Datasheet
Product Range Selector (YXJ Series)
See all from this product rangeProduct Information
- :
- 100µF
- :
- 35V
- :
- ± 20%
- :
- Radial Leaded
- :
- 7000 hours @ 105°C
- :
- Polar
- :
- Radial Leaded
- :
- 2.5mm
- :
- 6.3mm
- :
- -
- :
- -
- :
- 11mm
- :
- YXJ Series
- :
- -
- :
- 400mA
- :
- -40°C
- :
- 105°C
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 16/08/25
Order now. Pay nothing until products are dispatched50 more will be available week commencing 16/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.10 (£0.12) | ( ) |
50+ | £0.07 (£0.08) | ( ) |
100+ | £0.06 (£0.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.