You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Electrolytic Capacitor, Miniature, 1000 µF, 50 V, ± 20%, Radial Leaded, 5000 hours @ 105°C, Polar - 

50ZL1000MEFC16X25

50ZL1000MEFC16X25 - Electrolytic Capacitor, Miniature, 1000 µF, 50 V, ± 20%, Radial Leaded, 5000 hours @ 105°C, Polar

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RUBYCON RUBYCON
Manufacturer Part No:
50ZL1000MEFC16X25
Order Code:
CA07563
Product Range
ZL Series
See all Technical Docs

Product Range Selector (ZL Series)

See all from this product range

Product Overview

The Rubycon ZL series are miniaturized, radial leaded aluminium electrolytic capacitors. The capacitance value ranges from 5.6μF to 6800μF.
  • ±20% tolerance
  • Rated voltage range from 6.3VDC to 100VDC
  • Endurance is 1000hours to 5000hours at 105°C
  • Operating temperature range from -40°C to +105°C
  • High ripple current and low impedance
  • Capacitor size varies from 5 × 11mm to 18mm × 40mm (D x L)

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Product Information


:
1000µF

:
50V

:
± 20%

:
Radial Leaded

:
5000 hours @ 105°C

:
Polar

:
Radial Leaded

:
7.5mm

:
16mm

:
-

:
-

:
25mm

:
ZL Series

:
-

:
-

:
3.01A

:
-40°C

:
105°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

36 In stock Need more?

???PF_PDP_RSP_SUP???

£2.07 ( £2.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.07 (£2.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.95 (£2.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --