You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electrolytic Capacitor, Miniature, 22 µF, 50 V, ± 20%, Radial Leaded, 2000 hours @ 105°C, Polar -
50ZL22MEFC5X11
- Manufacturer:
- RUBYCON RUBYCON
- Manufacturer Part No:
- 50ZL22MEFC5X11
- Order Code:
- CA07538
- Product Range
- ZL Series
- Technical Datasheet:
- 50ZL22MEFC5X11 Datasheet
Product Range Selector (ZL Series)
See all from this product rangeProduct Overview
- PET sleeve
- Enable high ripple current by a reduction of impedance at high frequency range
- 238mA RMS at 100kHz/+105°C Rated ripple current
- Operating temperature range from -40°C to +105°C
- High ripple current and low impedance
- Capacitor size varies from 5 × 11mm to 18mm × 40mm (D x L)
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Product Information
- :
- 22µF
- :
- 50V
- :
- ± 20%
- :
- Radial Leaded
- :
- 2000 hours @ 105°C
- :
- Polar
- :
- Radial Leaded
- :
- 2mm
- :
- 5mm
- :
- -
- :
- -
- :
- 11mm
- :
- ZL Series
- :
- -
- :
- 238mA
- :
- -40°C
- :
- 105°C
- :
- -
Technical Documents (3)
Available for back order
Deliveries start from 08/07/25
Order now. Pay nothing until products are dispatched8 more will be available week commencing 08/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.24 (£0.29) | ( ) |
50+ | £0.23 (£0.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.