You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electrolytic Capacitor, Miniature, 470 µF, 6.3 V, ± 20%, Radial Leaded, 5000 hours @ 105°C, Polar -
6.3ML470MEFC8X7.5
- Manufacturer:
- RUBYCON RUBYCON
- Manufacturer Part No:
- 6.3ML470MEFC8X7.5
- Order Code:
- CA07517
- Product Range
- ML Series
- Technical Datasheet:
- 6.3ML470MEFC8X7.5 Datasheet
Product Range Selector (ML Series)
See all from this product rangeProduct Overview
- Rated voltage range from 6.3VDC to 50VDC
- ±20% tolerance
- Endurance is 3000h to 5000h at 85°C
- Operating temperature range from -40°C to 105°C
- Capacitor size varies from 4mm x 5mm to 10mm x 9mm (D x L)
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Product Information
- :
- 470µF
- :
- 6.3V
- :
- ± 20%
- :
- Radial Leaded
- :
- 5000 hours @ 105°C
- :
- Polar
- :
- Radial Leaded
- :
- 3.5mm
- :
- 8mm
- :
- -
- :
- -
- :
- 7.5mm
- :
- ML Series
- :
- -
- :
- -
- :
- 190mA
- :
- -40°C
- :
- 105°C
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
- 100+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.52 (£0.62) | ( ) |
50+ | £0.46 (£0.55) | ( ) |
100+ | £0.38 (£0.46) | ( ) |
500+ | £0.33 (£0.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.