You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2mm x 49mm HSS Type N Twist Drill Bit -
201 020
- Manufacturer:
- RUKO RUKO
- Manufacturer Part No:
- 201 020
- Order Code:
- TL23602
- Product Range
- -
- Technical Datasheet:
- 201 020 Datasheet
Product Overview
- 49mm length and 2mm diameter
- 24mm spiral length
- Cylindrical shaft and right hand cutting direction
- HSS material
- Shape N: Helical point normal ground tip grinding
- h8 tolerance
- 25° - 30° spiral angle
- 118° point angle
- Normal groove profile and normal core
Product Information
- :
- 2mm
- :
- -
- :
- 24mm
- :
- 49mm
- :
- -
Technical Documents (1)
65 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.39 (£0.47) | ( ) |
3+ | £0.35 (£0.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.