You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2.5mm x 57mm HSS Type N Twist Drill Bit - 

201 025

201 025 - 2.5mm x 57mm HSS Type N Twist Drill Bit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RUKO RUKO
Manufacturer Part No:
201 025
Order Code:
TL23603
Product Range
-
Technical Datasheet:
201 025   Datasheet
See all Technical Docs

Product Overview

201 025 is a DIN 338 type N rolled twist drill bit. This is a highly efficient standard drill suitable for all usual drilling work in all normal materials. High security against fracture. Well-suited for steel and cast-steel alloyed and unalloyed up to approx. 900 N/mm² strength, grey cast, malleable cast iron, diecast metal, iron sinter, nickel-silver, graphite cast iron, short-chipping aluminium alloys, bronze and brass.
  • 57.0mm length, 2.5mm diameter and 30.0mm spiral length
  • Cylindrical shaft and right hand cutting direction
  • HSS material and black surface coating
  • 25° - 30° spiral angle and 118° point angle
  • Shape N: helical point normal ground
  • h8 tolerance, normal groove profile and normal core

Product Information


:
2.5mm

:
-

:
30mm

:
57mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

126 In stock Need more?

???PF_PDP_RSP_SUP???

£0.46 ( £0.55  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.46 (£0.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £0.42 (£0.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --