You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.7L Buckingham Kettle -
20460
- Manufacturer:
- RUSSELL HOBBS RUSSELL HOBBS
- Manufacturer Part No:
- 20460
- Order Code:
- SB08332
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4008496831494
Product Overview
- Premium kettle for modern kitchens
- Durable stainless steel exterior with brushed finish
- Family size 1.7L water capacity
- 3kW Element for rapid boiling
- Boils one cup of water in approx. 45 seconds
- 'Perfect Pour' design reduces splashes and spills when pouring
- Ring light illuminates when boiling
- Convenient 360° rotating base
- Push button lid release
Product Information
- :
- Kettle
- :
- 3kW
- :
- 1.7l
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.15 (£34.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.