You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3100W Powersteam Ultra Steam Iron, Black -
20630
- Manufacturer:
- RUSSELL HOBBS RUSSELL HOBBS
- Manufacturer Part No:
- 20630
- Order Code:
- SB08345
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4008496780303
Product Overview
- Tapered tip design for awkward fabrics and fastenings
- Super smooth ceramic soleplate
- Powerful steam output for tough creases, delivers 210g steam burst or 70g of continuous steam
- Vertical steam and spray functions
- Large 350ml water tank
- Triple action self-cleaning design
- Comfortable soft touch handle
- Generous 3m power cable for freedom of movement
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- Iron
- :
- 3100W
- :
- 350ml
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £32.49 (£38.99) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























