You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
800W 3 Tier Food Steamer with 60 Minute Timer & 9L Total Capacity -
21140
- Manufacturer:
- RUSSELL HOBBS RUSSELL HOBBS
- Manufacturer Part No:
- 21140
- Order Code:
- SB05954
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4008496778492
Product Overview
- Steams rice, vegetables and fish whilst retaining nutrients and vitamins
- Capable of creating steam in less than 40 seconds
- 3 Layers with 9L total capacity
- 2 Side water inlets
- 1L Rice bowl and egg holders in baskets
- 60 Minute timer
- Drip tray for collecting water waste
- Power: 800W
Product Information
- :
- Electric Steamer
- :
- 800W
- :
- 9l
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £25.00 (£30.00) | ( ) |
3+ | £23.50 (£28.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.