You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Textures Kettle, 1.7 Litre, 3000W, Black -
21271
- Manufacturer:
- RUSSELL HOBBS RUSSELL HOBBS
- Manufacturer Part No:
- 21271
- Order Code:
- SB08246
- Product Range
- Russell Hobbs - Textures Range
- Also Known As:
- GTIN UPC EAN: 4008496855766
Product Range Selector (Russell Hobbs - Textures Range)
See all from this product rangeProduct Overview
- Premium black plastic with matt and high gloss finish
- Rapid boil zone feature, boil 1 cup of water in 45 seconds
- Perfect pour spout and push to open lid
- Dual water windows enables you to choose the right volume for 1, 2 or 3 cups
- Removable, washable anti-scale filter
- Save up to 70% energy
- 1.7L Capacity
- 3kW
Product Information
- :
- Kettle
- :
- 3kW
- :
- 1.7l
- :
- Russell Hobbs - Textures Range
- :
- UK Type G
Technical Documents (0)
Also Known As
60 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.65 (£19.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.