You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2400W Auto Steam Iron -
22520
- Manufacturer:
- RUSSELL HOBBS RUSSELL HOBBS
- Manufacturer Part No:
- 22520
- Order Code:
- SB08346
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4008496855032
Product Overview
- Powerful 2400W iron with smart design features for quicker and easier ironing
- Delivers 130g/min steam shot or 45g/min continuous steam for stubborn creases
- EvenSteam non-stick soleplate delivers more even steam distribution
- Vertical steam feature for curtains
- Generous 320ml water tank
- Anti-drip and self cleaning design
- Generous 2m power cable
Product Information
- :
- Iron
- :
- 2400W
- :
- 320ml
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.15 (£22.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.