You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3kW Brushed Stainless Steel Adventure Kettle, 1.7 Litre -
23910
- Manufacturer:
- RUSSELL HOBBS RUSSELL HOBBS
- Manufacturer Part No:
- 23910
- Order Code:
- SB07812
- Product Range
- Russell Hobbs - Adventure Kettle
- Also Known As:
- GTIN UPC EAN: 4008496974832
- Technical Datasheet:
- 23910 Datasheet
Product Range Selector (Russell Hobbs - Adventure Kettle)
See all from this product rangeProduct Overview
- Whether you have a small group of your thirsty friends round for coffee morning or you’re treating yourself to a relaxing morning coffee in bed
- You can now measure just the amount of cups you’ll need using the little widget in your kettle
- The Adventure Kettle not only saves time, but also saves 66% more energy (boiling 1 cup [235ml]vs 1L) which definitely has a positive effect on your pennies
- It’s time to say goodbye to any splashes and spills on the kitchen worktop with the Adventure Kettles easy pour spout
- Designed to ensure you’ll always get a smooth and safe delivery, the perfect pour spout allows you to get a streaming flow of water straight into your cup
- The Adventure Kettle is designed to bring ease to your life and your breakfast routine with its specially crafted 360° base
- Giving you the freedom to place your kettle back onto its base from any angle, tea and coffee making has never been so easy
- And the best part is, the Adventure Kettle’s 360° base is perfect for everyone, being effortless to use for both left and right handed users
Product Information
- :
- Kettle
- :
- 3kW
- :
- 1.7l
- :
- Russell Hobbs - Adventure Kettle
- :
- UK Type G
Technical Documents (1)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £25.50 (£30.60) | ( ) |
3+ | £23.50 (£28.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.