You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1.7L Honeycomb Kettle, White - 

26050

26050 - 1.7L Honeycomb Kettle, White
26050 - 1.7L Honeycomb Kettle, White
26050 - 1.7L Honeycomb Kettle, White
26050 - 1.7L Honeycomb Kettle, White
26050 - 1.7L Honeycomb Kettle, White
26050 - 1.7L Honeycomb Kettle, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
26050
Order Code:
SB08336
Product Range
Russel Hobbs Honeycomb Kettles
Also Known As:
GTIN UPC EAN: 5038061105339

Product Range Selector (Russel Hobbs Honeycomb Kettles)

See all from this product range

Product Overview

With a contemporary honeycomb design and stainless steel accents, the Russell Hobbs cordless electric kettle makes a statement in any modern kitchen. The kettle holds 1.7 litres of water, making it ideal for brewing up to 7 cups at a time. The powerful 3kW element is capable of boiling a cup in 43 seconds, while the Perfect Pour spout prevents any spills, so its never been easier to get the perfect brew!
  • Stylish honeycomb textured finish
  • Family size 1.7L water capacity
  • 3kW Element with Fast Boil feature
  • Boils one cup in approx. 43 seconds
  • Perfect Pour spout prevents spills
  • Built-in boil dry protection
  • Water level window
  • 360° Base with cable storage

Product Information


:
Kettle

:
3kW

:
1.7l

:
Russel Hobbs Honeycomb Kettles

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5038061105339

4 In stock Need more?

???PF_PDP_RSP_SUP???

£20.82 ( £24.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £20.82 (£24.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --