You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Quick Dry Anti-Corrosion Metal Primer, Red - 1L - 

ACMPRW1000

ACMPRW1000 - Quick Dry Anti-Corrosion Metal Primer, Red - 1L

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RUSTINS RUSTINS
Manufacturer Part No:
ACMPRW1000
Order Code:
SA03983
Also Known As:
GTIN UPC EAN: 5015332004089
Technical Datasheet:
ACMPRW1000   Datasheet
See all Technical Docs

Product Range Selector (Rustins - Metal Primer)

See all from this product range

Product Overview

Protects metal surfaces from rusting. It can be used on old or new metal and may be painted straight onto rust after wire brushing. It binds to the surface making it ideal for vertical surfaces and reacts with any rust that it comes into contact with. This will neutralize the rust and prevent any further corrosion. Can be left as a matt finish or over painted.
  • Suitable for all types of metals
  • Quick dry
  • Protects metal surfaces from rust
  • Binds surfaces
  • Neutralises rust
  • Matt finish
  • Can be overpainted

Product Information


:
Corrosion Protection

:
Metal

:
Can

:
Red

:
1l

:
-

:
Rustins - Metal Primer

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5015332004089

1 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£20.14 ( £24.17  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £20.14 (£24.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --