You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Red Oxide Metal Primer, 500ml -
REDOW500
- Manufacturer:
- RUSTINS RUSTINS
- Manufacturer Part No:
- REDOW500
- Order Code:
- SA02224
- Product Range
- Rustins - Undercoat & Primer
- Also Known As:
- GTIN UPC EAN: 5015332001415
- Technical Datasheet:
- REDOW500 Datasheet
Product Range Selector (Rustins - Undercoat & Primer)
See all from this product rangeProduct Overview
- Ideal for gates, metal tanks and all ferrous metal surfaces
- Not suitable for use under cellulose finishes
- 500ml can
Product Information
- :
- Paint
- :
- Metal
- :
- Can
- :
- Red
- :
- 500ml
- :
- -
- :
- Rustins - Undercoat & Primer
Technical Documents (2)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.55 (£10.26) | ( ) |
5+ | £8.06 (£9.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.